Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8095650
- RS Stock No.:
- 194-242
- Mfr. Part No.:
- EAMM-U-45-V32-40RA-63
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP18,356.77
(exc. VAT)
PHP20,559.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP18,356.77 |
*price indicative
- RS Stock No.:
- 194-242
- Mfr. Part No.:
- EAMM-U-45-V32-40RA-63
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 8095650 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 8095650 | ||
- COO (Country of Origin):
- CN
The Festo Parallel kit offers exceptional versatility and reliability for various industrial applications. Designed with precision engineering, it features a compact size that adapts seamlessly to different mounting positions.
Complies with safety standards for peace of mind
Adapts to a wide temperature range for versatile usability
Lightweight design enhances ease of handling and installation
Built to withstand environmental challenges while operating
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8095613
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8092623
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8091631
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8095513
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8093197
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8095562
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8091655
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8093286
