SICK DLS40 Series Incremental Encoder 27V, 1000 Pulses ppr, Incremental Signal, Solid Type, 6 mm Shaft
- RS Stock No.:
- 918-823
- Mfr. Part No.:
- DLS40E-S3GV01000
- Manufacturer:
- SICK
N
Subtotal (1 unit)*
PHP7,356.63
(exc. VAT)
PHP8,239.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,356.63 |
*price indicative
- RS Stock No.:
- 918-823
- Mfr. Part No.:
- DLS40E-S3GV01000
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Product Type | Encoder | |
| Pulses Per Revolution | 1000Pulses | |
| Series | DLS40 | |
| Maximum Revolutions | 8000rpm | |
| Output Signal Type | Incremental | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Interface Type | HTL, Push Pull | |
| IP Rating | IP50 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 27V | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 37mm | |
| Standards/Approvals | UK | |
| Overall Width | 40mm | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Face | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Product Type Encoder | ||
Pulses Per Revolution 1000Pulses | ||
Series DLS40 | ||
Maximum Revolutions 8000rpm | ||
Output Signal Type Incremental | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Interface Type HTL, Push Pull | ||
IP Rating IP50 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 27V | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 37mm | ||
Standards/Approvals UK | ||
Overall Width 40mm | ||
Maximum Operating Temperature 70°C | ||
Mount Type Face | ||
- COO (Country of Origin):
- MY
The SICK Incremental Encoder designed for precision movement measurement and feedback in industrial automation applications, providing reliable and accurate performance for various rotational tasks.
Offers 1,000 pulses per revolution for precise measurement
Features a robust mechanical design with a solid shaft and face mount flange
Operates effectively within a wide supply voltage range of 10 to 27 V
Provides reverse polarity and short-circuit protection for enhanced safety
Related links
- SICK DLS40 Series Incremental Encoder 27V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 27V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 27V Incremental Signal 12 mm Shaft
- SICK DLS40 Series Incremental Encoder 5.5V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 5.5V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 5.5V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 5.5V Incremental Signal 12 mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder 27V HTL Solid Shaft Type, 6 mm Shaft