SICK DLS40 Series Incremental Encoder 5.5V, 100 Pulses ppr, Incremental Signal, Solid Type, 6 mm Shaft
- RS Stock No.:
- 918-817
- Mfr. Part No.:
- DLS40E-S3AV00100
- Manufacturer:
- SICK
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,643.71
(exc. VAT)
PHP7,440.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,643.71 |
*price indicative
- RS Stock No.:
- 918-817
- Mfr. Part No.:
- DLS40E-S3AV00100
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Encoder | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 100Pulses | |
| Series | DLS40 | |
| Maximum Revolutions | 8000rpm | |
| Output Signal Type | Incremental | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Interface Type | RS422, TTL | |
| Terminal Type | Cable | |
| IP Rating | IP50 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 37mm | |
| Standards/Approvals | CE | |
| Overall Width | 40mm | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Face | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Encoder | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 100Pulses | ||
Series DLS40 | ||
Maximum Revolutions 8000rpm | ||
Output Signal Type Incremental | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Interface Type RS422, TTL | ||
Terminal Type Cable | ||
IP Rating IP50 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 37mm | ||
Standards/Approvals CE | ||
Overall Width 40mm | ||
Maximum Operating Temperature 70°C | ||
Mount Type Face | ||
- COO (Country of Origin):
- MY
The SICK Incremental Encoder designed to deliver precise rotational measurements and enhance performance in industrial applications, ensuring reliable data output for automation processes.
Provides 100 pulses per revolution for accurate measurements
Offers a robust communication Interface with TTL / RS-422 compatibility
High output frequency capabilities up to 150 kHz ensure minimal lag
Compact design with a solid shaft and face mount flange optimises installation
Related links
- SICK DLS40 Series Incremental Encoder 5.5V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 5.5V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 27V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 5.5V Incremental Signal 12 mm Shaft
- SICK DLS40 Series Incremental Encoder 27V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 27V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 27V Incremental Signal 12 mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder 4.5V TTL Solid Type, 6 mm Shaft