SICK DLS40 Series Incremental Encoder 27V, 500 Pulses ppr, Incremental Signal, Solid Type, 6 mm Shaft
- RS Stock No.:
- 918-821
- Mfr. Part No.:
- DLS40E-S3GV00500
- Manufacturer:
- SICK
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,356.63
(exc. VAT)
PHP8,239.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,356.63 |
*price indicative
- RS Stock No.:
- 918-821
- Mfr. Part No.:
- DLS40E-S3GV00500
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Encoder | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 500Pulses | |
| Series | DLS40 | |
| Maximum Revolutions | 8000rpm | |
| Output Signal Type | Incremental | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Interface Type | HTL, Push Pull | |
| Terminal Type | Cable | |
| IP Rating | IP50 | |
| Maximum Supply Voltage | 27V | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 37mm | |
| Overall Width | 40mm | |
| Standards/Approvals | CE | |
| Mount Type | Face | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Encoder | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 500Pulses | ||
Series DLS40 | ||
Maximum Revolutions 8000rpm | ||
Output Signal Type Incremental | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Interface Type HTL, Push Pull | ||
Terminal Type Cable | ||
IP Rating IP50 | ||
Maximum Supply Voltage 27V | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 37mm | ||
Overall Width 40mm | ||
Standards/Approvals CE | ||
Mount Type Face | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- MY
The SICK Incremental Encoder delivers precise motion sensing through innovative technology, ensuring reliable performance in various industrial applications.
Offers 500 pulses per revolution for accurate measurement
Incorporates a robust supply voltage range of 10 to 27 V
Features a solid shaft design for durability in challenging environments
Reduces downtime with reverse polarity and short-circuit protection
Related links
- SICK DLS40 Series Incremental Encoder 27V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 27V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 5.5V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 5.5V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 5.5V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 27V Incremental Signal 12 mm Shaft
- SICK DLS40 Series Incremental Encoder 5.5V Incremental Signal 12 mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder 27V Incremental Signal 10 mm Shaft