SICK DLS40 Series Incremental Encoder 5.5V, 500 Pulses ppr, Incremental Signal, Solid Type, 6 mm Shaft
- RS Stock No.:
- 918-818
- Mfr. Part No.:
- DLS40E-S3AV00500
- Manufacturer:
- SICK
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,089.69
(exc. VAT)
PHP7,940.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,089.69 |
*price indicative
- RS Stock No.:
- 918-818
- Mfr. Part No.:
- DLS40E-S3AV00500
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Encoder | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 500Pulses | |
| Series | DLS40 | |
| Maximum Revolutions | 8000rpm | |
| Output Signal Type | Incremental | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Interface Type | RS422, TTL | |
| IP Rating | IP50 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 37mm | |
| Overall Width | 40mm | |
| Standards/Approvals | UK | |
| Mount Type | Face | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Encoder | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 500Pulses | ||
Series DLS40 | ||
Maximum Revolutions 8000rpm | ||
Output Signal Type Incremental | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Interface Type RS422, TTL | ||
IP Rating IP50 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 37mm | ||
Overall Width 40mm | ||
Standards/Approvals UK | ||
Mount Type Face | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- MY
The SICK Incremental Encoder designed for precise position sensing and feedback in industrial automation applications, ensuring optimal performance through reliable measurement of rotational movement and speed.
Pulses per revolution of 500 for accurate resolution
TTL/RS-422 communication Interface for versatile connectivity
Durable solid shaft design with a 6 mm diameter
Operating speed capacity of up to 6000 min⁻¹ for high-performance applications
Compact and lightweight at approximately 130 g, facilitating easy integration
Related links
- SICK DLS40 Series Incremental Encoder 5.5V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 5.5V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 27V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 5.5V Incremental Signal 12 mm Shaft
- SICK DLS40 Series Incremental Encoder 27V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 27V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 27V Incremental Signal 12 mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder 4.5V TTL Solid Type, 6 mm Shaft