Hengstler AM34 Series Optical Absolute Encoder 5V dc, 6 mm Shaft

This image is representative of the product range

Subtotal (1 unit)*

PHP33,785.49

(exc. VAT)

PHP37,839.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP33,785.49

*price indicative

RS Stock No.:
761-063
Mfr. Part No.:
0582034
Manufacturer:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Absolute Encoder

Encoder Technology

Optical

Series

AM34

Maximum Revolutions

10000rpm

Shaft Diameter

6mm

Interface Type

Serial

IP Rating

IP20

Terminal Type

PCB

Maximum Supply Voltage

5V dc

Minimum Operating Temperature

-40°C

Overall Depth

20mm

Standards/Approvals

UKCA

Overall Height

38mm

Overall Width

38mm

Maximum Operating Temperature

120°C

Mount Type

Flange

COO (Country of Origin):
DE
The Hengstler Absolute Rotary Encoder provides precise motor feedback and enhanced functional safety for modern robotics and industrial automation. is designed as a high-performance optical sensor, this Compact device ensures accurate positioning and reliable safe motion control for critical system operations.

Built for demanding motor feedback applications

Compact design for seamless industrial integration

Reliable operation in high temperature environments

Related links