Hengstler AC58 Series Optical Absolute Encoder 30V, 10 mm Shaft
- RS Stock No.:
- 761-071
- Mfr. Part No.:
- 0586221
- Manufacturer:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
PHP54,424.70
(exc. VAT)
PHP60,955.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,424.70 |
*price indicative
- RS Stock No.:
- 761-071
- Mfr. Part No.:
- 0586221
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Optical | |
| Series | AC58 | |
| Maximum Revolutions | 10000rpm | |
| Shaft Diameter | 10mm | |
| Interface Type | SSI | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 50mm | |
| Standards/Approvals | UKCA | |
| Overall Width | 58mm | |
| Overall Height | 58mm | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Flange | |
| Switching Frequency | 500kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Absolute Encoder | ||
Encoder Technology Optical | ||
Series AC58 | ||
Maximum Revolutions 10000rpm | ||
Shaft Diameter 10mm | ||
Interface Type SSI | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 50mm | ||
Standards/Approvals UKCA | ||
Overall Width 58mm | ||
Overall Height 58mm | ||
Maximum Operating Temperature 100°C | ||
Mount Type Flange | ||
Switching Frequency 500kHz | ||
- COO (Country of Origin):
- DE
The Hengstler Absolute Rotary Encoder provides precise motor feedback and enhanced functional safety for modern robotics and industrial automation. is designed as a high-performance optical sensor, this Compact device ensures accurate positioning and reliable safe motion control for critical system operations.
Built for demanding motor feedback applications
Compact design for seamless industrial integration
Reliable operation in high temperature environments
Related links
- Hengstler AC58 Series Optical Absolute Encoder 30V, 12 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Incremental Signal 12 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 14 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V dc Binary Signal, 14 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V dc Binary Signal 12 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V dc Binary Signal 12 mm Shaft
