Hengstler AC58 Series Optical Absolute Encoder 30V, 5000 ppr ppr, Binary Signal, Solid Shaft Type, 12 mm Shaft

This image is representative of the product range

Subtotal (1 unit)*

PHP42,564.73

(exc. VAT)

PHP47,672.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP42,564.73

*price indicative

RS Stock No.:
761-027
Mfr. Part No.:
0574406
Manufacturer:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Absolute Encoder

Pulses Per Revolution

5000ppr

Series

AC58

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid Shaft

Shaft Diameter

12mm

Interface Type

SSI

IP Rating

IP64, IP67

Terminal Type

Cable

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Height

58mm

Standards/Approvals

EMC EN 61326

Maximum Operating Temperature

100°C

Mount Type

Clamping Flange Mount, Flange, Synchro Flange Mount

Switching Frequency

500kHz

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy