Hengstler AD58S Series Optical Absolute Encoder 36V dc, Solid Shaft Type, 9.25 mm Shaft

This image is representative of the product range

Subtotal (1 unit)*

PHP68,525.84

(exc. VAT)

PHP76,748.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP68,525.84

*price indicative

RS Stock No.:
761-056
Mfr. Part No.:
0580222
Manufacturer:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Absolute Encoder

Series

AD58S

Maximum Revolutions

10000rpm

Shaft Type

Solid Shaft

Shaft Diameter

9.25mm

IP Rating

IP50

Terminal Type

PCB Connector

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-25°C

Standards/Approvals

CE

Maximum Operating Temperature

110°C

Mount Type

Spring