Hengstler AD58 DRIVE-CLiQ Series Optical Absolute Encoder 36V dc, Solid Shaft Type, 9.25 mm Shaft

This image is representative of the product range

Subtotal (1 unit)*

PHP63,870.89

(exc. VAT)

PHP71,535.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP63,870.89

*price indicative

RS Stock No.:
761-055
Mfr. Part No.:
0580202
Manufacturer:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Absolute Encoder

Series

AD58 DRIVE-CLiQ

Maximum Revolutions

10000rpm

Shaft Type

Solid Shaft

Shaft Diameter

9.25mm

IP Rating

IP50

Terminal Type

PCB Connector

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-25°C

Standards/Approvals

PLd according to EN ISO 13849-1

Mount Type

Spring

Maximum Operating Temperature

110°C