Hengstler AD58S DRIVE-CLiQ Series Optical Absolute Encoder 36V dc, Solid Shaft Type, 9.25 mm Shaft
- RS Stock No.:
- 761-057
- Mfr. Part No.:
- 0580252
- Manufacturer:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
PHP75,510.69
(exc. VAT)
PHP84,571.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,510.69 |
*price indicative
- RS Stock No.:
- 761-057
- Mfr. Part No.:
- 0580252
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Absolute Encoder | |
| Series | AD58S DRIVE-CLiQ | |
| Maximum Revolutions | 10000rpm | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 9.25mm | |
| Terminal Type | PCB Connector | |
| IP Rating | IP50 | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | PLd according to EN ISO 13849-1 | |
| Mount Type | Spring | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Absolute Encoder | ||
Series AD58S DRIVE-CLiQ | ||
Maximum Revolutions 10000rpm | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 9.25mm | ||
Terminal Type PCB Connector | ||
IP Rating IP50 | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals PLd according to EN ISO 13849-1 | ||
Mount Type Spring | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- DE
Related links
- Hengstler AD58 DRIVE-CLiQ Series Optical Absolute Encoder 36V dc 9.25 mm Shaft
- Hengstler AD58 DRIVE-CLiQ Series Optical Encoder 36V dc 9.25 mm Shaft
- Hengstler AD58S Series Optical Absolute Encoder 36V dc 9.25 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Incremental Signal 12 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 14 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V dc Binary Signal 12 mm Shaft
