ABB Current Monitor, DIN Rail, 230V ac, 400 V ac
- RS Stock No.:
- 716-500
- Mfr. Part No.:
- 2CSJ203001R0002
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP37,893.00
(exc. VAT)
PHP42,440.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,893.00 |
*price indicative
- RS Stock No.:
- 716-500
- Mfr. Part No.:
- 2CSJ203001R0002
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Monitor | |
| Mount Type | DIN Rail | |
| Time Delay | 0 → 10 s | |
| Supply AC Voltage | 230V ac, 400V ac | |
| Length | 85mm | |
| Height | 65mm | |
| Series | 2CS | |
| Standards/Approvals | IEC EN 60947-2 Ann M | |
| Width | 52.8mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Monitor | ||
Mount Type DIN Rail | ||
Time Delay 0 → 10 s | ||
Supply AC Voltage 230V ac, 400V ac | ||
Length 85mm | ||
Height 65mm | ||
Series 2CS | ||
Standards/Approvals IEC EN 60947-2 Ann M | ||
Width 52.8mm | ||
- COO (Country of Origin):
- RO
The ABB Residual current monitor is designed to provide essential protection and monitoring functions in mixed electrical systems. Ideal for use with S200 series miniature circuit breakers and Tmax moulded case devices, this monitor enhances the reliability and safety of industrial installations. With its robust construction and Advanced filtering options, the RD3P ensures optimal performance in demanding environments. Its user-friendly design and adjustable settings empower operators to tailor operational parameters to specific needs, underpinning its role as a critical element in modern electrical management systems.
Type A residual current monitoring capability, ensuring compatibility with mixed systems
Offers a response Value amperage range from 1 to 500 mA for precise monitoring
Equipped with a maximum delay-on energization feature of 10 seconds for enhanced operational control
Includes adjustable minimum delay-on energization settings, allowing users to optimise performance
Features a frequency filter option that contributes to effective signal processing
Incorporates a pre-alarm threshold set at 60% for proactive safety management
Rated for use with voltages up to 400 V and supports both 50 Hz and 60 Hz operational frequencies
Compact design with net dimensions, facilitating easy installation and integration in existing systems
Manufactured in compliance with RoHS and REACH directives, promoting environmental responsibility
Related links
- ABB Current Monitor 230V ac, 400 V ac
- ABB Current Monitor 12 to 48 V dc 240 V ac
- ABB Current Monitor 12 to 48 V dc 48 V ac
- ABB Monitoring Relay 342 to 418 VAC Monitor Range DIN Rail 400 V ac
- Tele Monitoring Relay 160 to 240 V Monitor Range DIN Rail 400 V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range 230V ac, 400 V ac
- Tele Monitoring Relay DIN Rail 400 V ac
- Tele Monitoring Relay DPDT 230V ac, 400 V ac