ABB Current Monitor, DIN Rail, 230V ac, 400 V ac
- RS Stock No.:
- 716-498
- Mfr. Part No.:
- 2CSJ202001R0002
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP34,400.32
(exc. VAT)
PHP38,528.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,400.32 |
*price indicative
- RS Stock No.:
- 716-498
- Mfr. Part No.:
- 2CSJ202001R0002
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Monitor | |
| Mount Type | DIN Rail | |
| Time Delay | 0 → 10 s | |
| Supply AC Voltage | 230V ac, 400V ac | |
| Length | 85mm | |
| Width | 52.8mm | |
| Standards/Approvals | IEC EN 60947-2 Ann M | |
| Series | 2CS | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Monitor | ||
Mount Type DIN Rail | ||
Time Delay 0 → 10 s | ||
Supply AC Voltage 230V ac, 400V ac | ||
Length 85mm | ||
Width 52.8mm | ||
Standards/Approvals IEC EN 60947-2 Ann M | ||
Series 2CS | ||
Height 65mm | ||
- COO (Country of Origin):
- RO
The ABB Residual Current Monitor is designed to provide essential protection and monitoring functions for mixed systems. With a type A residual current mechanism, this Advanced relay works seamlessly with MCBs from the S200 series and Tmax moulded case devices up to T5, making it Ideal for industrial applications. It offers a range of adjustable response values up to 500 mA and incorporates a pre-alarm threshold option of 60%. Tailored for reliability, the RD3M operates efficiently in varied conditions, ensuring compliance with safety regulations and delivering peace of mind in electrical installations.
Type A functionality guarantees compatibility with mixed systems
Adjustable response Value amperage from 1 mA to 500 mA ensures flexibility
Features a maximum delay-on energization time of 10 seconds for tailored operation
Equipped with a frequency filter option for enhanced performance
Two contacts provide greater functionality for diverse applications
Compliant with RoHS and REACH regulations for environmentally responsible operation
Small equipment classification under WEEE category enhances sustainability credentials
Compact dimensions of 52.8 mm in width, 85 mm in height, and 65 mm in depth allow for easy installation
Related links
- ABB Current Monitor 230V ac, 400 V ac
- ABB Current Monitor 12 to 48 V dc 240 V ac
- ABB Current Monitor 12 to 48 V dc 48 V ac
- Tele Monitoring Relay 160 to 240 V Monitor Range DIN Rail 400 V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range 230V ac, 400 V ac
- Tele Monitoring Relay DIN Rail 400 V ac
- Tele Monitoring Relay DPDT 230V ac, 400 V ac
- Dold Monitoring Relay DPDT 230V ac, 400 V ac