ABB Current Monitor, DIN Rail, 12 → 48 V dc, 12V ac, 48 V ac
- RS Stock No.:
- 716-495
- Mfr. Part No.:
- 2CSJ201001R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP35,823.02
(exc. VAT)
PHP40,121.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,823.02 |
*price indicative
- RS Stock No.:
- 716-495
- Mfr. Part No.:
- 2CSJ201001R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Monitor | |
| Mount Type | DIN Rail | |
| Time Delay | 0 → 10 s | |
| Supply DC Voltage | 12 → 48 V dc | |
| Supply AC Voltage | 12V ac, 48V ac | |
| Series | 2CS | |
| Width | 52.8mm | |
| Standards/Approvals | IEC EN 60947-2 Ann M | |
| Length | 85mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Monitor | ||
Mount Type DIN Rail | ||
Time Delay 0 → 10 s | ||
Supply DC Voltage 12 → 48 V dc | ||
Supply AC Voltage 12V ac, 48V ac | ||
Series 2CS | ||
Width 52.8mm | ||
Standards/Approvals IEC EN 60947-2 Ann M | ||
Length 85mm | ||
Height 65mm | ||
- COO (Country of Origin):
- RO
The ABB Current monitor is designed for reliable protection in mixed systems. This innovative device seamlessly integrates with MCBs within the S200 series and Tmax range up to T5, enhancing safety in industrial installations. With a rated voltage range of 48 V and operational capabilities for both AC and DC currents, it ensures precise monitoring and protection functionalities. The RD3-48 not only meets stringent standards but also combines efficiency with a Compact design, making it an essential component for any electrical system seeking enhanced monitoring and safety.
Designed for Type A residual current monitoring, providing effective protection and function
Adjustable delay-on energization from 0 to 10 seconds, allowing customised operational flexibility
Compatible with all MCBs of the S200 series and Tmax up to T5, ensuring seamless integration
Rated for a wide voltage range of 12 to 48 V AC/DC, accommodating varied operational needs
Self-consumption power loss of just 0.6 W, enhancing energy efficiency in applications
Meets EU RoHS and REACH directives, ensuring compliance with environmental standards
Compact dimensions of 52.8 mm width and 85 mm height, suitable for space-constrained environments
Includes a pre-alarm threshold feature, promoting proactive monitoring capabilities
DIN-Rail mounting type, facilitating simple and secure installation in various settings
Related links
- ABB Current Monitor 12 to 48 V dc 240 V ac
- ABB Current Monitor 230V ac, 400 V ac
- Omron H5CC Series DIN Rail Socket Timer Relay 12 to 48 V dc 12V ac 0.001 s to 999999h h,
- Broyce Control LMAT Series DIN Rail Timer Relay 12 to 48 V dc 12V ac 1 to 60 s SPDT
- Omron H5CC Series Flush Timer Relay 12 to 48 V dc 12V ac 0.001 s to 999999h h SPDT
- Omron H5CC Series Flush Timer Relay 12 to 48 V dc 12V ac 0.001 s to 999999h h SPST
- Omron H5CC Series Flush Timer Relay 12 to 48 V dc 12V ac 0.001 s to 999999h h SPDT,
- Omron H3CR Series Timer Relay 12 to 48 V ac/dc 12V ac 0.1 to 2160000 s, DPDT Switch Configuration