ABB Current Monitor, DIN Rail, 230V ac, 400 V ac
- RS Stock No.:
- 716-497
- Mfr. Part No.:
- 2CSJ201001R0002
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP31,343.76
(exc. VAT)
PHP35,105.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,343.76 |
*price indicative
- RS Stock No.:
- 716-497
- Mfr. Part No.:
- 2CSJ201001R0002
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Monitor | |
| Mount Type | DIN Rail | |
| Time Delay | 0 → 10 s | |
| Supply AC Voltage | 230V ac, 400V ac | |
| Series | 2CS | |
| Length | 85mm | |
| Height | 65mm | |
| Standards/Approvals | IEC EN 60947-2 Ann M | |
| Width | 52.8mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Monitor | ||
Mount Type DIN Rail | ||
Time Delay 0 → 10 s | ||
Supply AC Voltage 230V ac, 400V ac | ||
Series 2CS | ||
Length 85mm | ||
Height 65mm | ||
Standards/Approvals IEC EN 60947-2 Ann M | ||
Width 52.8mm | ||
- COO (Country of Origin):
- RO
The ABB Residual Current Monitor is designed to provide reliable residual current protection and monitoring functions within industrial environments. This Advanced device ensures safety by seamlessly integrating with MCBs from the S200 series and Tmax range, catering specifically to mixed systems. With its robust performance, the RD3 guarantees effective monitoring, making it an essential component for installations demanding high standards of safety and reliability. Its Compact dimensions and lightweight design further enhance its adaptability, allowing for easy installation on DIN-Rail setups.
Type A residual current for optimal protection in mixed systems
Adjustable delay-on energization, providing flexibility
Immediate response to current leakage, enhancing safety
Low power loss at 3.6 W for energy efficiency
Compliant with RoHS and REACH regulations for environmental safety
DIN-Rail mounting type allows for convenient installation
Compact design with a net width of 52.8 mm fits easily into control panels
Includes a pre-alarm threshold feature to alert potential issues early
Rated for a voltage range of 230 to 400 V AC, ensuring versatile application
Complies with IEC EN 60947-2 standards, ensuring reliability and safety
Related links
- ABB Current Monitor 230V ac, 400 V ac
- ABB Current Monitor 12 to 48 V dc 240 V ac
- ABB Current Monitor 12 to 48 V dc 48 V ac
- Tele Monitoring Relay 160 to 240 V Monitor Range DIN Rail 400 V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range 230V ac, 400 V ac
- Tele Monitoring Relay DIN Rail 400 V ac
- Tele Monitoring Relay DPDT 230V ac, 400 V ac
- Dold Monitoring Relay DPDT 230V ac, 400 V ac