Leitz 65370089 Dark Grey Monitor Arm Dual Monitor Arm, Clamp, Grommet
- RS Stock No.:
- 652-690
- Mfr. Part No.:
- 65370089
- Manufacturer:
- Leitz
Subtotal (1 unit)*
PHP11,644.90
(exc. VAT)
PHP13,042.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,644.90 |
*price indicative
- RS Stock No.:
- 652-690
- Mfr. Part No.:
- 65370089
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Monitor Arm Dual Monitor Arm | |
| Colour | Dark Grey | |
| Maximum Load | 9kg | |
| Mount Type | Clamp, Grommet | |
| Maximum Reach | 435mm | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Height | 120mm | |
| Width | 1.12m | |
| Depth | 430mm | |
| Length | 430mm | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Monitor Arm Dual Monitor Arm | ||
Colour Dark Grey | ||
Maximum Load 9kg | ||
Mount Type Clamp, Grommet | ||
Maximum Reach 435mm | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Height 120mm | ||
Width 1.12m | ||
Depth 430mm | ||
Length 430mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Dual Monitor Arm is expertly designed to elevate your workstation ergonomics, offering an unparalleled solution for those who seek optimal comfort and productivity. By allowing the user to adjust monitor heights easily, it promotes Ideal eye alignment and significantly reduces neck and shoulder strain. This ARM is particularly advantageous for environments where space is a premium, thanks to its unique capability to fold flat while maintaining high stability. It effortlessly transitions between landscape and portrait modes, making it suitable for a variety of work styles and tasks.
TÜV and IGR certified for ergonomic support, enhancing overall posture
Independent monitor adjustments provide flexibility for different screen sizes
Spring-assisted dual arms facilitate simple height adjustments ranging from 185mm to 435mm
Easy one-handed controls ensure quick and efficient positioning of monitors
Supports two monitors measuring between 17 and 32, each weighing up to 9 kg (19.8lbs)
Installation is straightforward, featuring a quick-release detachable VESA plate and a silicon rubbered c-clamp to protect desk surfaces
Includes a cable management system for a tidy workspace
Tested by the German IGR Institute, adheres to stringent ergonomic standards
Related links
- Kensington K55409WW Black Monitor Arm Dual Monitor Arm Grommet
- Kensington K59601WW Black Monitor Arm Dual Monitor Arm Grommet
- Leitz 64890089 Dark Grey Monitor Arm Grommet
- StarTech.com ARMDUOVS Dual Monitor Arm, Standing
- Bakker Elkhuizen BNEBFSDG Through Hole, Clamp Dual Monitor Arm 35 in 10kg Dark Grey
- Leitz 65380089 Dark Grey Monitor and Laptop Stand Grommet
- Bakker Elkhuizen BNEBFDDG Clamp, Through Hole Dual Monitor Arm 35 in 10kg Dark Grey
- Kensington K59600WW Black Monitor Arm Grommet
