Leitz 65380089 Dark Grey Monitor and Laptop Stand, Clamp, Grommet
- RS Stock No.:
- 652-687
- Mfr. Part No.:
- 65380089
- Manufacturer:
- Leitz
Subtotal (1 unit)*
PHP14,087.15
(exc. VAT)
PHP15,777.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,087.15 |
*price indicative
- RS Stock No.:
- 652-687
- Mfr. Part No.:
- 65380089
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Monitor and Laptop Stand | |
| Colour | Dark Grey | |
| Maximum Load | 9kg | |
| Maximum Reach | 435mm | |
| Mount Type | Clamp, Grommet | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Height | 110mm | |
| Width | 1.12m | |
| Depth | 600mm | |
| Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Monitor and Laptop Stand | ||
Colour Dark Grey | ||
Maximum Load 9kg | ||
Maximum Reach 435mm | ||
Mount Type Clamp, Grommet | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Height 110mm | ||
Width 1.12m | ||
Depth 600mm | ||
Length 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Dual Monitor & Laptop Arm is expertly designed to enhance your workspace ergonomics while conserving valuable desk space. This TÜV certified product not only supports optimal eye alignment but also promotes better posture, reducing neck and shoulder strain. With its spring-assisted dual arms, you can effortlessly adjust the height of your monitor and laptop to suit your Ideal ergonomic position. Its sleek and Compact design is perfect for offices with limited space, and it enables quick transitions between landscape and portrait modes. Achieve a clutter-free workspace while boosting your productivity and wellness with this innovative solution.
Offers independent height adjustment for both monitor and laptop
Lightweight design supports monitors up to 9 kg and laptops up to 2.4 cm in thickness
Features easy one-handed height, depth, and angle adjustments
Allows for +90°/-90° swivel, up to 180° rotation, and +55°/-55° tilt for versatile positioning
Quick-release detachable Vesa plate ensures easy installation and stability
Includes a silicon rubbered c-clamp to protect desk surfaces from vibrations
Incorporates a cable management system providing a tidier workspace
Tested and recommended by the IGR Institute, ensuring superior ergonomic performance
Related links
- Leitz 64890089 Dark Grey Monitor Arm Grommet
- Leitz 65370089 Dark Grey Monitor Arm Dual Monitor Arm Grommet
- Kensington K59600WW Black Monitor Arm Grommet
- Kensington K59601WW Black Monitor Arm Dual Monitor Arm Grommet
- Kensington K55409WW Black Monitor Arm Dual Monitor Arm Grommet
- Bakker Elkhuizen BNEBFSDG Through Hole, Clamp Dual Monitor Arm 35 in 10kg Dark Grey
- Bakker Elkhuizen BNEBFDDG Clamp, Through Hole Dual Monitor Arm 35 in 10kg Dark Grey
- StarTech.com 2MC1S-MONITOR-STAND Vesa Dual Monitor Arm 27 in 13.2lb Black
