Kensington K59600WW Black Monitor Arm, Clamp, Grommet
- RS Stock No.:
- 652-685
- Mfr. Part No.:
- K59600WW
- Manufacturer:
- Kensington
Subtotal (1 unit)*
PHP12,782.58
(exc. VAT)
PHP14,316.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,782.58 |
*price indicative
- RS Stock No.:
- 652-685
- Mfr. Part No.:
- K59600WW
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Monitor Arm | |
| Colour | Black | |
| Maximum Load | 9kg | |
| Mount Type | Clamp, Grommet | |
| Maximum Reach | 525mm | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Height | 320mm | |
| Width | 487mm | |
| Depth | 116mm | |
| Length | 116mm | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Monitor Arm | ||
Colour Black | ||
Maximum Load 9kg | ||
Mount Type Clamp, Grommet | ||
Maximum Reach 525mm | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Height 320mm | ||
Width 487mm | ||
Depth 116mm | ||
Length 116mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington smartfit one-touch height adjustable monitor ARM is engineered to enhance your workspace ergonomics by promoting proper eye alignment and reducing neck and shoulder strain. This innovative ARM facilitates effortless height, depth, and angle adjustments, ensuring your monitor is comfortably positioned for maximum productivity. Crafted with stability-focused design principles, it easily accommodates various monitor sizes and masses, whilst Rapid transformation between landscape and portrait orientations optimises your Visual experience. With quick-release VESA mounting and non-permanent installation options, it simplifies setup and removal, all while maintaining a sleek, uncluttered desk space.
SmartFit technology enables quick and personalised height adjustments using a colour-coded fitting chart
Robust design supports monitors up to 9kg (19.8lbs), accommodating flat or curved displays
One-touch adjustable ARM allows seamless changes to height, depth, and angle with minimal effort
Easy non-permanent installation through C-clamp or grommet options protects your desk surface
Integrated cable management system keeps wires organised and out of sight for a tidy workspace
Quick-release detachable VESA mount streamlines monitor attachment, saving time during setup
Tested to meet ANSI/BIFMA performance and safety standards, ensuring product reliability
Extended height adjustment range of 170mm to 505mm enhances user comfort and adaptability
Related links
- Kensington K55409WW Black Monitor Arm Dual Monitor Arm Grommet
- Kensington K59601WW Black Monitor Arm Dual Monitor Arm Grommet
- Leitz 64890089 Dark Grey Monitor Arm Grommet
- Leitz 65370089 Dark Grey Monitor Arm Dual Monitor Arm Grommet
- RS PRO Monitor Arm, Clamp
- RS PRO Silver Monitor Arm, Clamp
- Bakker Elkhuizen BNEBFDB Clamp, Through Hole Dual Monitor Arm 35 in 10kg Black
- RS PRO Silver Wall
