Leitz 64890089 Dark Grey Monitor Arm, Clamp, Grommet
- RS Stock No.:
- 652-688
- Mfr. Part No.:
- 64890089
- Manufacturer:
- Leitz
Subtotal (1 unit)*
PHP6,829.82
(exc. VAT)
PHP7,649.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,829.82 |
*price indicative
- RS Stock No.:
- 652-688
- Mfr. Part No.:
- 64890089
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Monitor Arm | |
| Colour | Dark Grey | |
| Maximum Load | 9kg | |
| Mount Type | Clamp, Grommet | |
| Maximum Reach | 435mm | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Height | 110mm | |
| Width | 550mm | |
| Depth | 520mm | |
| Length | 520mm | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Monitor Arm | ||
Colour Dark Grey | ||
Maximum Load 9kg | ||
Mount Type Clamp, Grommet | ||
Maximum Reach 435mm | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Height 110mm | ||
Width 550mm | ||
Depth 520mm | ||
Length 520mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz single monitor ARM is designed to enhance your workspace while promoting ergonomic health. This innovative ARM allows for effortless height adjustment, optimising eye alignment and reducing neck and shoulder strain. With its sleek and Compact design, it fits seamlessly into limited spaces, freeing up valuable desk area. The ARM offers versatile positioning, enabling users to switch between landscape and portrait modes with ease. Stability is ensured at all adjustments, making it suitable for a range of monitor sizes from 17 to 32, all while maintaining a tidy workspace with its integrated cable management system.
TÜV and IGR certified to improve posture and comfort
Spring-assisted single ARM enables smooth height adjustments from 185mm to 435mm
Multi-directional movement allows for +90°/-90° left and right swivel, horizontal and vertical monitor rotation up to 180°, and screen tilt of +55°/-55°
Supports monitors up to 9 kg (19.8 lbs), accommodating both flat and curved screens
Easy installation with a quick release detachable Vesa plate and versatile mounting options
Includes a silicon rubbered c-clamp that minimises vibration and protects the desk surface
Cable management system keeps cords organised, contributing to a clutter-free workspace
Tested and recommended by the German IGR Institute for Health and Ergonomics
Related links
- Leitz 65370089 Dark Grey Monitor Arm Dual Monitor Arm Grommet
- Leitz 65380089 Dark Grey Monitor and Laptop Stand Grommet
- Kensington K59600WW Black Monitor Arm Grommet
- Kensington K55409WW Black Monitor Arm Dual Monitor Arm Grommet
- Kensington K59601WW Black Monitor Arm Dual Monitor Arm Grommet
- Bakker Elkhuizen BNEBFSDG Through Hole, Clamp Dual Monitor Arm 35 in 10kg Dark Grey
- Bakker Elkhuizen BNEBFDDG Clamp, Through Hole Dual Monitor Arm 35 in 10kg Dark Grey
- RS PRO Monitor Arm, Clamp
