Murata 220 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP446.25

(exc. VAT)

PHP499.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,190 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 20PHP89.25PHP446.25
25 - 495PHP82.094PHP410.47
500 +PHP69.574PHP347.87

*price indicative

Packaging Options:
RS Stock No.:
247-8171
Mfr. Part No.:
GRM32ER60J227ME05K
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

220μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Construction

Chip Multilayer Ceramic

Package/Case

1210

Mount Type

Surface

Packaging

Tape Carrier Packaging

Dielectric

X5R

Tolerance

20 %

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRM

Width

2.5mm

Standards/Approvals

REACH, RoHS, UL

Height

2.5mm

Length

3.2mm

Maximum Operating Temperature

85°C

The Murata 220 microfarad capacitor (MLCC) is rated for 6.3 Volts(Vdc) and comes in a 1210 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy