Murata 10 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 tape of 200 units)*

PHP313.40

(exc. VAT)

PHP351.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
200 - 800PHP1.567PHP313.40-
1000 - 1800PHP1.52PHP304.002%
2000 - 3800PHP1.428PHP285.608%
4000 - 9800PHP1.30PHP260.0017%
10000 +PHP1.144PHP228.8026%

*price indicative

Packaging Options:
RS Stock No.:
260-8755
Mfr. Part No.:
GRM155R60J106ME05J
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

0402

Construction

Ceramic

Packaging

Tape

Mount Type

Surface

Dielectric

X5R

Tolerance

20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

GRM

Length

1mm

Standards/Approvals

REACH, RoHS

Height

500μm

Width

500μm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy