Murata 47 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP112.90

(exc. VAT)

PHP126.40

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 380 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 40PHP11.29PHP112.90-
50 - 990PHP10.155PHP101.5510%
1000 +PHP9.02PHP90.2020%

*price indicative

Packaging Options:
RS Stock No.:
247-8055
Mfr. Part No.:
GRM188R60J476ME15J
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

47μF

Voltage

6.3V dc

Construction

Chip Multilayer Ceramic

Package/Case

0603

Packaging

Paper Tape

Mount Type

Surface

Dielectric

X5R

Tolerance

20 %

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRM

Width

800μm

Standards/Approvals

UL, RoHS, REACH

Length

1.6mm

Height

800μm

Maximum Operating Temperature

85°C

The Murata 47 microfarad capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 0603 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy