Murata 22 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP11.80

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP79.00

(exc. VAT)

PHP88.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
  • Plus 10,000 unit(s) shipping from June 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 80PHP3.95PHP79.00-
100 - 1980PHP3.832PHP76.64PHP11.80
2000 +PHP3.601PHP72.02PHP698.00

*price indicative

Packaging Options:
RS Stock No.:
247-8053
Mfr. Part No.:
GRM188R60J226MEA0J
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Construction

Chip Multilayer Ceramic

Package/Case

0603

Mount Type

Surface

Dielectric

X5R

Tolerance

20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Length

1.6mm

Height

800μm

Width

800μm

Standards/Approvals

REACH, RoHS, UL

Maximum Operating Temperature

85°C

The Murata 22 microfarad capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 0603 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy