Murata 220 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

PHP149,080.00

(exc. VAT)

PHP166,960.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +PHP37.27PHP149,080.00

*price indicative

RS Stock No.:
247-8170
Mfr. Part No.:
GRM32ER60J227ME05K
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

220μF

Voltage

6.3V dc

Package/Case

1210

Construction

Chip Multilayer Ceramic

Packaging

Tape Carrier Packaging

Mount Type

Surface

Dielectric

X5R

Tolerance

20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Length

3.2mm

Height

2.5mm

Standards/Approvals

REACH, RoHS, UL

Width

2.5mm

Maximum Operating Temperature

85°C

The Murata 220 microfarad capacitor (MLCC) is rated for 6.3 Volts(Vdc) and comes in a 1210 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy