Murata 1.5 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface Mount
- RS Stock No.:
- 886-954
- Mfr. Part No.:
- GRM1555C1H1R5CA01D
- Manufacturer:
- Murata
N
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 80%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP4.61
(exc. VAT)
PHP5.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | PHP0.461 | PHP4.61 | - |
| 250 + | PHP0.092 | PHP0.92 | 80% |
*price indicative
- RS Stock No.:
- 886-954
- Mfr. Part No.:
- GRM1555C1H1R5CA01D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1.5pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | D | |
| Construction | Multi-layer Ceramic | |
| Mount Type | Surface Mount | |
| Packaging | Reel Paper Tape | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Length | 1mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1.5pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case D | ||
Construction Multi-layer Ceramic | ||
Mount Type Surface Mount | ||
Packaging Reel Paper Tape | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Length 1mm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Murata ceramic capacitor delivers exceptional performance in applications requiring reliable capacitance. Designed for efficiency, this component maximises space and offers stability across various operating conditions.
Capacitance of 1.5pF with a rated voltage of DC 50V, ensuring reliable performance
Temperature operating range from -55°C to 125°C allows versatility in diverse environments
High insulation resistance of over 10000MΩ supports Durable functionality
Excellent capacitance stability with minimal variation across temperature changes
Related links
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 1.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 1 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Yageo 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
