Murata 3.3 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface Mount
- RS Stock No.:
- 886-956
- Mfr. Part No.:
- GRM1555C1H3R3CA01D
- Manufacturer:
- Murata
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP4.61
(exc. VAT)
PHP5.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 240 | PHP0.461 | PHP4.61 |
| 250 + | PHP0.092 | PHP0.92 |
*price indicative
- RS Stock No.:
- 886-956
- Mfr. Part No.:
- GRM1555C1H3R3CA01D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 3.3pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | D | |
| Construction | Multi-layer Ceramic | |
| Mount Type | Surface Mount | |
| Packaging | Reel Paper Tape | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Height | 500μm | |
| Width | 500μm | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 3.3pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case D | ||
Construction Multi-layer Ceramic | ||
Mount Type Surface Mount | ||
Packaging Reel Paper Tape | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Height 500μm | ||
Width 500μm | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata multilayer ceramic capacitor designed to enhance electronic functions in consumer and industrial applications. its Compact form and exceptional reliability make them Ideal for various devices, ensuring optimal performance and longevity.
Capacitance of 3.3pF at a DC voltage rating of 50V
Designed for applications with a typical lifetime of less than 5 years
High resistance to temperature fluctuations ranging from -55°C to 125°C
Built to withstand soldering processes with minimal capacitance change
Related links
- Murata 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KEMET 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 1.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
