Murata 1 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface Mount

N

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

PHP3,920.00

(exc. VAT)

PHP4,390.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
10000 - 40000PHP0.392PHP3,920.00-
50000 +PHP0.38PHP3,800.003%

*price indicative

RS Stock No.:
886-951
Mfr. Part No.:
GRM1555C1H1R0CA01D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

1pF

Voltage

50V dc

Package/Case

D

Construction

Multi-layer Ceramic

Packaging

Reel Paper Tape

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

RoHS

Height

500μm

Length

1mm

Width

500μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor designed for consumer electronics and industrial equipment, offering stable performance in Compact sizes for circuits requiring reliable capacitance in various applications.

Capacitance of 1pF, rated for DC 50V with excellent tolerance

Operates within a wide temperature range from -55°C to 125°C

Manufactured with robust materials for enhanced reliability and durability

Compliant with industry standards for consistent quality performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy