Murata 1.5 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface Mount

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

PHP3,920.00

(exc. VAT)

PHP4,390.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
10000 - 40000PHP0.392PHP3,920.00
50000 +PHP0.38PHP3,800.00

*price indicative

RS Stock No.:
886-953
Mfr. Part No.:
GRM1555C1H1R5CA01D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1.5pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

D

Construction

Multi-layer Ceramic

Packaging

Reel Paper Tape

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRM

Width

500μm

Length

1mm

Height

500μm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Murata ceramic capacitor delivers exceptional performance in applications requiring reliable capacitance. Designed for efficiency, this component maximises space and offers stability across various operating conditions.

Capacitance of 1.5pF with a rated voltage of DC 50V, ensuring reliable performance

Temperature operating range from -55°C to 125°C allows versatility in diverse environments

High insulation resistance of over 10000MΩ supports Durable functionality

Excellent capacitance stability with minimal variation across temperature changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy