Murata 47 μF Multilayer Ceramic Capacitor, 6.3V dc, 0.2, Surface Mount
- RS Stock No.:
- 886-909
- Mfr. Part No.:
- GRM188R60J476ME15D
- Manufacturer:
- Murata
N
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP85,264.00
(exc. VAT)
PHP95,496.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP21.316 | PHP85,264.00 |
*price indicative
- RS Stock No.:
- 886-909
- Mfr. Part No.:
- GRM188R60J476ME15D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 6.3V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | D | |
| Packaging | Reel Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | 0.2 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47μF | ||
Voltage 6.3V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case D | ||
Packaging Reel Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric X5R | ||
Tolerance 0.2 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The Murata capacitor is a multilayer ceramic component designed for a range of consumer and industrial applications, offering reliability and high performance in Compact packaging.
Excellent capacitance stability with a rated voltage of 6.3V
Robust temperature characteristics between -55°C to 85°C
Compact size dimensions of 1.6mm x 0.8mm x 0.8mm
Available in tape carrier packaging for easy handling and assembly
Related links
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
