TE Connectivity, DEUTSCH DBC, Nickel Alloy Straight 15 Way Panel Mount Circular Connector Female Grey, Male

This image is representative of the product range

Subtotal (1 unit)*

PHP24,785.84

(exc. VAT)

PHP27,760.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,785.84

*price indicative

RS Stock No.:
787-656
Mfr. Part No.:
YDBC30H-1415PNV001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector

Number of Contacts

15

Contact Gender

Male

Voltage

550V

Connector Gender

Female

Shell Size

14

Mount Type

Panel Mount

Military Standard

MIL

Termination Type

Solder Cup

Minimum Operating Temperature

-65°C

Mating Type

Threaded

Maximum Operating Temperature

200°C

Connector Size

14

Standards/Approvals

MIL-DTL-83723

Orientation

Straight

Housing Material

Stainless Steel

Series

DEUTSCH DBC

Colour

Grey

Shell Plating

Tin

Contact Material

Nickel Alloy

Contact Plating

Gold

Non Compliant

COO (Country of Origin):
DE
The TE Connectivity hermetic connector offers reliable, gas-tight sealing for harsh environments, ensuring optimal performance in critical applications across aerospace, defence, and marine sectors, particularly where temperature and pressure vary dramatically.

Maintains a helium leak rate of <lt/>1 x 10-7 He.atm.cm/s at 14.7 psi

Constructed with high-grade materials including stainless steel and glass

Utilises both compression and matched sealing techniques for robust performance

Fully leak tested to ensure integrity of hermetic Seals

Weight-saving designs available, up to 60% lighter than stainless steel alternatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy