Kern Objective Lens, For OZL 466
- RS Stock No.:
- 908-446
- Mfr. Part No.:
- OZB-A4642
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP7,771.15
(exc. VAT)
PHP8,703.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,771.15 |
*price indicative
- RS Stock No.:
- 908-446
- Mfr. Part No.:
- OZB-A4642
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Microscope | |
| For Use With | OZL 466 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Microscope | ||
For Use With OZL 466 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Auxiliary objective designed to enhance magnification at 1.5x, making it an essential tool for optical applications that require precision and clarity.
Anti-fungus construction ensures longevity and reliability
Compatible with a variety of optical instruments for versatile usage
Compact packaging dimensions of 55x55x25 mm facilitate easy storage
Storage temperatures range from -5 °C to 40 °C for optimal conditions
Lightweight design with a net weight of approximately 0.70 kg for easy handling
Quick delivery time of just 1 day ensures prompt service
