Kern Objective Lens, For OIV 656
- RS Stock No.:
- 860-746
- Mfr. Part No.:
- OZB-A6102
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP26,767.58
(exc. VAT)
PHP29,979.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,767.58 |
*price indicative
- RS Stock No.:
- 860-746
- Mfr. Part No.:
- OZB-A6102
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Accessory | |
| For Use With | OIV 656 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Accessory | ||
For Use With OIV 656 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective is a high-quality conversion objective designed to enhance imaging capabilities across various applications, ensuring precision and clarity in Visual outputs.
Auxiliary objective magnification of 2.0x enhances observational detail
Built to endure storage temperatures ranging from -5 °C to 40 °C
Packaged in dimensions of 100x50x50 mm for safe shipping
Weighs approximately 0.40 kg net, making it easily portable
Delivered within one day for prompt availability
Manufactured without prohibited substances, ensuring environmental compliance
