Kern Objective Lens, For OZL 451
- RS Stock No.:
- 860-709
- Mfr. Part No.:
- OZB-A4209
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP11,656.73
(exc. VAT)
PHP13,055.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,656.73 |
*price indicative
- RS Stock No.:
- 860-709
- Mfr. Part No.:
- OZB-A4209
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Accessory | |
| Accessory Type | Objective Lens | |
| For Use With | OZL 451 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Accessory | ||
Accessory Type Objective Lens | ||
For Use With OZL 451 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Auxiliary objective offers a 0.5x magnification, enhancing Visual clarity for optical instruments in professional settings. Its robust construction ensures reliability, meeting diverse application needs in the field of optics.
Objective magnification of 0.5x for reduced image size
Anti-fungal construction for durability in varied conditions
Storage temperature range from -5 °C to 40 °C for versatility
