Kern Objective Lens, For OZL 451
- RS Stock No.:
- 860-710
- Mfr. Part No.:
- OZB-A4210
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP11,656.73
(exc. VAT)
PHP13,055.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,656.73 |
*price indicative
- RS Stock No.:
- 860-710
- Mfr. Part No.:
- OZB-A4210
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Accessory | |
| For Use With | OZL 451 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Accessory | ||
For Use With OZL 451 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective is a high-quality conversion objective designed for precise magnification at 0.75x, ensuring clarity and reliability in Visual tasks.
Objective magnification of 0.75x for enhanced viewing
Anti-fungus construction ensures longevity and performance
Operates efficiently within a storage temperature range of -5 °C to 40 °C
Compact packaging dimensions of 100x70x35 mm for easy transport
Weighs approximately 0.70 kg, making it lightweight yet robust
