Kern Optical, For Optical Instruments

N

Subtotal (1 unit)*

PHP5,612.23

(exc. VAT)

PHP6,285.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,612.23

*price indicative

RS Stock No.:
908-445
Mfr. Part No.:
OZB-A4635
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Optical

Product Type

Microscope

For Use With

Optical Instruments

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern microscope eyepiece offers high-quality optical performance, making it an essential accessory for detailed observations in scientific research and educational settings.

Ocular magnification of 10x provides detailed observations

High eye point ensures comfort during prolonged use

Field width of 20 mm accommodates diverse viewing requirements

Anti-fungus construction enhances durability and performance

Ocular scale of 0.1 mm allows for accurate measurements

Net weight of approximately 0.10 kg signifies lightweight portability

Compact packaging dimensions (85x65x45 mm) facilitate easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy