Kern Eyepiece, For Microscope
- RS Stock No.:
- 863-055
- Mfr. Part No.:
- OBB-A1491
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,634.88
(exc. VAT)
PHP9,671.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,634.88 |
*price indicative
- RS Stock No.:
- 863-055
- Mfr. Part No.:
- OBB-A1491
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Eyepiece | |
| For Use With | Microscope | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Eyepiece | ||
For Use With Microscope | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope eyepiece delivers exceptional optical performance, Ideal for detailed observation in various professional settings.
Ocular magnifications of 10x enhance clarity for precision viewing
High eye point design ensures comfort for users, especially with eyeglasses
Anti-fungus construction promotes durability and longevity
Ocular field width of 22 mm enables expansive Visual observation
Ocular diameter of 30 mm facilitates easy handling and use
