RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS Stock No.:
- 851-490
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP89,297.54
(exc. VAT)
PHP100,013.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,297.54 |
*price indicative
- RS Stock No.:
- 851-490
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Metal Sheet | |
| Material | Titanium | |
| Width | 300mm | |
| Thickness | 3mm | |
| Standards/Approvals | RoHS | |
| Colour | Metallic Grey | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Metal Sheet | ||
Material Titanium | ||
Width 300mm | ||
Thickness 3mm | ||
Standards/Approvals RoHS | ||
Colour Metallic Grey | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- CN
The RS PRO Titanium sheet is a premium-grade material designed for applications demanding a superior strength-to-weight ratio and exceptional durability, suitable for various high-performance environments.
Maintains structural integrity at continuous operating temperatures up to 400°C
Non-toxic and non-magnetic, Ideal for direct contact with human tissue
Easily welded with inert gas shielding, enhancing versatility in fabrication
Engineered for superior fatigue resistance in cyclic loading applications
Related links
- RS PRO Sheets 500 mm x 300mm, 0.5 mm Thick
- RS PRO Sheets 500 mm x 300mm, 1 mm Thick
- RS PRO Sheets 500 mm x 300mm, 5 mm Thick
- RS PRO Sheets 500 mm x 300mm, 2 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 1 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 2 mm Thick
