RS PRO Metal Sheet 500 mm x 300mm, 1 mm Thick
- RS Stock No.:
- 851-488
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP38,270.11
(exc. VAT)
PHP42,862.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP38,270.11 |
*price indicative
- RS Stock No.:
- 851-488
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Metal Sheet | |
| Material | Titanium | |
| Width | 300mm | |
| Thickness | 1mm | |
| Standards/Approvals | RoHS | |
| Colour | Metallic Grey | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Metal Sheet | ||
Material Titanium | ||
Width 300mm | ||
Thickness 1mm | ||
Standards/Approvals RoHS | ||
Colour Metallic Grey | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- CN
The RS PRO Titanium grade 5 sheet is a premium-grade material designed for environments demanding exceptional strength combined with lightweight characteristics, ensuring superior performance in a variety of critical applications.
Maintains structural integrity at continuous operating temperatures up to 400°C
Non-toxic and biocompatible, Ideal for direct human tissue contact
Easily weldable using TIG/MIG methods and other techniques
Engineered for optimal fatigue resistance and durability under cyclic loading
Related links
- RS PRO Sheets 500 mm x 300mm, 0.5 mm Thick
- RS PRO Sheets 500 mm x 300mm, 3 mm Thick
- RS PRO Sheets 500 mm x 300mm, 5 mm Thick
- RS PRO Sheets 500 mm x 300mm, 2 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 1 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 3 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 2 mm Thick
