RS PRO Metal Sheet 500 mm x 300mm, 500 μm Thick

N

Subtotal (1 unit)*

PHP31,884.07

(exc. VAT)

PHP35,710.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP31,884.07

*price indicative

RS Stock No.:
851-487
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Sheet

Length

500mm

Material

Titanium

Width

300mm

Thickness

500μm

Standards/Approvals

RoHS

Colour

Metallic Grey

Adhesive Backing

No

COO (Country of Origin):
CN
The RS PRO Titanium grade 5 sheet is a high-performance material designed for demanding environments requiring exceptional strength-to-weight ratios and outstanding durability.

Maintains structural integrity at temperatures up to 400°C

Features excellent biocompatibility, suitable for medical applications

Can be easily welded using various techniques including TIG and MIG

Demonstrates superior fatigue resistance critical for aerospace use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy