RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS Stock No.:
- 851-489
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP63,761.69
(exc. VAT)
PHP71,413.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,761.69 |
*price indicative
- RS Stock No.:
- 851-489
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 500mm | |
| Material | Titanium | |
| Width | 300mm | |
| Thickness | 2mm | |
| Standards/Approvals | RoHS | |
| Colour | Metallic Grey | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 500mm | ||
Material Titanium | ||
Width 300mm | ||
Thickness 2mm | ||
Standards/Approvals RoHS | ||
Colour Metallic Grey | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- CN
The RS PRO Titanium grade 5 sheet is a high-performance material designed for optimal strength-to-weight ratio and durability, Ideal for critical applications where reliability and mechanical performance are paramount.
Exceptional strength-to-weight ratio, providing 30% higher strength than steel at roughly half the weight
Certified to AMS 4911 standards, ensuring compliance with rigorous aerospace requirements
Superior corrosion resistance reduces susceptibility to marine atmospheres and acids
Maintains structural integrity at high temperatures up to 400°C and low temperatures
Related links
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 2 mm Thick
- RS PRO Sheets 500 mm x 300mm, 3 mm Thick
- RS PRO Sheets 500 mm x 300mm, 0.5 mm Thick
- RS PRO Sheets 500 mm x 300mm, 1 mm Thick
- RS PRO Sheets 500 mm x 300mm, 5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 3 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 1 mm Thick
