RS PRO Foil 5 m x 305mm, 100 μm Thick
- RS Stock No.:
- 749-192
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP58,988.70
(exc. VAT)
PHP66,067.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,988.70 |
*price indicative
- RS Stock No.:
- 749-192
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 5m | |
| Product Type | Foil | |
| Material | Aluminium | |
| Width | 305mm | |
| Thickness | 100μm | |
| Density | 2.7g/cm³ | |
| Hardness | 18 to 25 HB | |
| Standards/Approvals | BS EN 485-2, RoHS Compliant | |
| Suitability | Marine | |
| Colour | Bright Silver | |
| Thermal Conductivity | 229W/mK | |
| Tensile Strength | 95MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 5m | ||
Product Type Foil | ||
Material Aluminium | ||
Width 305mm | ||
Thickness 100μm | ||
Density 2.7g/cm³ | ||
Hardness 18 to 25 HB | ||
Standards/Approvals BS EN 485-2, RoHS Compliant | ||
Suitability Marine | ||
Colour Bright Silver | ||
Thermal Conductivity 229W/mK | ||
Tensile Strength 95MPa | ||
- COO (Country of Origin):
- HU
RS PRO 1050A Aluminium Foil Roll, 5000mm x 305mm x 0.1mm
RS PRO 1050A Aluminium Foil is a high-purity, commercially Pure aluminium material manufactured with a minimum aluminium content of 99.5%. Supplied in a convenient roll format and fully annealed (O temper), this exceptionally thin 0.1mm foil offers outstanding flexibility, formability, and ease of handling for demanding industrial, electrical, and thermal management applications. Based on Aluminium Alloy 1050A and manufactured in accordance with BS EN 485-2, this foil delivers consistent quality, reliable performance, and excellent corrosion resistance.
The combination of high thermal conductivity, excellent electrical conductivity, and superior ductility makes this aluminium foil suitable for a wide range of precision engineering, electrical, HVAC, and shielding applications. Its bright reflective finish further enhances its suitability for thermal and light-reflective environments.
The combination of high thermal conductivity, excellent electrical conductivity, and superior ductility makes this aluminium foil suitable for a wide range of precision engineering, electrical, HVAC, and shielding applications. Its bright reflective finish further enhances its suitability for thermal and light-reflective environments.
Features and Benefits
Manufactured from 1050A aluminium alloy with a minimum 99.5% aluminium content
Produced in accordance with BS EN 485-2
Ultra-thin 0.1mm foil thickness for lightweight and precision applications
Fully annealed O temper for maximum flexibility and formability
Excellent resistance to atmospheric and chemical corrosion
High thermal conductivity for heat transfer and thermal management applications
High electrical conductivity suitable for electrical and electronic components
Bright reflective silver finish
Easy to bend, cut, fold, spin, and form without cracking
Ideal for applications requiring minimal material thickness and low weight
RoHS compliant
Produced in accordance with BS EN 485-2
Ultra-thin 0.1mm foil thickness for lightweight and precision applications
Fully annealed O temper for maximum flexibility and formability
Excellent resistance to atmospheric and chemical corrosion
High thermal conductivity for heat transfer and thermal management applications
High electrical conductivity suitable for electrical and electronic components
Bright reflective silver finish
Easy to bend, cut, fold, spin, and form without cracking
Ideal for applications requiring minimal material thickness and low weight
RoHS compliant
Typical Applications
RS PRO 1050A Aluminium Foil is suitable for a variety of industrial and electrical applications, including:
Capacitor manufacture
Electrical coils and transformer components
Cable shielding and insulation systems
Electromagnetic interference (EMI) protection
Moisture and vapour barrier applications
Air conditioning and heat exchanger fins
Thermal management systems
Electronic components and assemblies
Reflective thermal surfaces
General fabrication and engineering projects requiring lightweight aluminium foil
Capacitor manufacture
Electrical coils and transformer components
Cable shielding and insulation systems
Electromagnetic interference (EMI) protection
Moisture and vapour barrier applications
Air conditioning and heat exchanger fins
Thermal management systems
Electronic components and assemblies
Reflective thermal surfaces
General fabrication and engineering projects requiring lightweight aluminium foil
Why Choose RS PRO 1050A Aluminium Foil?
Designed for customers requiring a lightweight, highly conductive, and corrosion
Related links
- RS PRO Foil 5 m x 305mm, 100 μm Thick
- RS PRO Foil 1 m x 305mm, 100 μm Thick
- RS PRO Foil 2 m x 305mm, 100 μm Thick
- Goodfellow Solid Aluminium Sheets 5 m x 305mm, 100 μm Thick
- Goodfellow Solid Aluminium Sheets 2 m x 305mm, 100 μm Thick
- Goodfellow Solid Aluminium Sheets 1 m x 305mm, 100 μm Thick
- Goodfellow Solid Aluminium Sheets 5 m x 305mm, 50 μm Thick
- Goodfellow Solid Aluminium Sheets 500 mm x 305mm, 100 μm Thick
