RS PRO Foil 2 m x 305mm, 100 μm Thick
- RS Stock No.:
- 749-191
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP42,844.40
(exc. VAT)
PHP47,985.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,844.40 |
*price indicative
- RS Stock No.:
- 749-191
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2m | |
| Product Type | Foil | |
| Material | Aluminium | |
| Width | 305mm | |
| Thickness | 100μm | |
| Density | 2.7g/cm³ | |
| Hardness | 18 to 25 HB | |
| Standards/Approvals | BS EN 485-2 | |
| Colour | Bright Silver | |
| Suitability | Marine | |
| Thermal Conductivity | 229W/mK | |
| Tensile Strength | 95MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2m | ||
Product Type Foil | ||
Material Aluminium | ||
Width 305mm | ||
Thickness 100μm | ||
Density 2.7g/cm³ | ||
Hardness 18 to 25 HB | ||
Standards/Approvals BS EN 485-2 | ||
Colour Bright Silver | ||
Suitability Marine | ||
Thermal Conductivity 229W/mK | ||
Tensile Strength 95MPa | ||
- COO (Country of Origin):
- HU
RS PRO 1050A Aluminium Foil Roll, 2000mm x 305mm x 0.1mm
RS PRO 1050A Aluminium Foil is a high-purity, commercially Pure aluminium foil manufactured with a minimum aluminium content of 99.5%. Precision rolled to an ultra-thin 0.1mm thickness and supplied in a fully annealed (O temper) condition, this foil provides exceptional flexibility, formability, and corrosion resistance, making it Ideal for demanding electrical, thermal, shielding, and lightweight engineering applications. Manufactured in accordance with BS EN 485-2, it delivers reliable quality, consistent performance, and excellent material properties for professional industrial use.
Featuring excellent thermal and electrical conductivity, 1050A aluminium foil is widely used in applications where efficient heat transfer, electrical performance, and minimal material thickness are critical. Its bright silver finish offers high reflectivity while maintaining the durability and corrosion resistance expected from high-purity aluminium alloys.
Featuring excellent thermal and electrical conductivity, 1050A aluminium foil is widely used in applications where efficient heat transfer, electrical performance, and minimal material thickness are critical. Its bright silver finish offers high reflectivity while maintaining the durability and corrosion resistance expected from high-purity aluminium alloys.
Features and Benefits
Manufactured from 1050A aluminium alloy containing a minimum of 99.5% aluminium.
Produced in accordance with BS EN 485-2.
Ultra-thin 0.1mm thickness for lightweight and precision applications.
Supplied in O temper (fully annealed) condition for maximum ductility and ease of forming.
Excellent resistance to atmospheric and chemical corrosion.
High thermal conductivity for heat transfer and thermal management applications.
Excellent electrical conductivity for electrical and electronic systems.
Easily bent, folded, cut, and shaped without cracking.
Bright reflective silver finish.
RoHS compliant
Produced in accordance with BS EN 485-2.
Ultra-thin 0.1mm thickness for lightweight and precision applications.
Supplied in O temper (fully annealed) condition for maximum ductility and ease of forming.
Excellent resistance to atmospheric and chemical corrosion.
High thermal conductivity for heat transfer and thermal management applications.
Excellent electrical conductivity for electrical and electronic systems.
Easily bent, folded, cut, and shaped without cracking.
Bright reflective silver finish.
RoHS compliant
Typical Applications
Suitable for a wide range of industrial, electrical, and electronic applications, including:
Capacitor manufacturing and electronic assemblies.
Electrical coils and transformer components.
Cable insulation and shielding systems.
EMI (electromagnetic interference) protection.
High-voltage and communication cable shielding.
Air conditioning and heat exchanger fins.
Thermal management and heat dissipation applications.
Reflective barrier and insulation systems.
General fabrication and lightweight engineering projects.
Capacitor manufacturing and electronic assemblies.
Electrical coils and transformer components.
Cable insulation and shielding systems.
EMI (electromagnetic interference) protection.
High-voltage and communication cable shielding.
Air conditioning and heat exchanger fins.
Thermal management and heat dissipation applications.
Reflective barrier and insulation systems.
General fabrication and lightweight engineering projects.
Why Choose RS PRO 1050A Aluminium Foil?
RS PRO 1050A Aluminium Foil combines high purity, exceptional flexibility, and outstanding thermal and electrical conductivity in an ultra-thin foil format. Manufactured to BS EN 485-2 standards, it is an Ideal choice for electrical, electronic, heat transfer, shielding, and precision engineering applications where reliability, lightweight construction, and consistent performance are essential.
Related links
- RS PRO Foil 1 m x 305mm, 100 μm Thick
- RS PRO Foil 5 m x 305mm, 100 μm Thick
- Goodfellow Solid Aluminium Sheets 2 m x 305mm, 100 μm Thick
- Goodfellow Solid Aluminium Sheets 5 m x 305mm, 50 μm Thick
- Goodfellow Solid Aluminium Sheets 5 m x 305mm, 100 μm Thick
- Goodfellow Solid Aluminium Sheets 1 m x 305mm, 100 μm Thick
- Goodfellow Solid Aluminium Sheets 2 m x 305mm, 50 μm Thick
- Goodfellow Solid Aluminium Sheets 500 mm x 305mm, 100 μm Thick
