RS PRO Foil 5 m x 305mm, 100 μm Thick

N

This image is representative of the product range

Subtotal (1 unit)*

PHP32,656.44

(exc. VAT)

PHP36,575.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,656.44

*price indicative

RS Stock No.:
749-189
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Foil

Length

5m

Material

Aluminium

Width

305mm

Thickness

100μm

Density

2.7g/cm³

Hardness

18 to 25 HB

Standards/Approvals

BS EN 485-2

Suitability

Marine

Colour

Bright Silver

Tensile Strength

95MPa

Thermal Conductivity

229W/mK

COO (Country of Origin):
HU

RS PRO 1050A Aluminium Foil Roll, 500mm x 305mm x 0.1mm


RS PRO 1050A Aluminium Foil is a high-purity aluminium foil manufactured from commercially Pure aluminium containing a minimum of 99.5% aluminium. Supplied in a fully annealed (O temper) condition, this precision-rolled foil combines excellent flexibility, corrosion resistance, and superior thermal and electrical conductivity, making it Ideal for demanding industrial, electrical, and electronic applications. The ultra-thin 0.1mm thickness enables easy forming and handling while maintaining the lightweight characteristics and performance benefits associated with high-purity aluminium. Manufactured in accordance with BS EN 485-2, this foil delivers reliable quality and consistent performance across a wide range of applications.

The bright reflective finish enhances its suitability for thermal management, insulation, shielding, and specialist engineering applications where conductivity, reflectivity, and durability are essential. As a non-heat-treatable alloy, 1050A offers excellent workability and can be bent, shaped, folded, and fabricated without cracking.

Features and Benefits


Manufactured from 1050A aluminium alloy with a minimum aluminium content of 99.5%

Produced in accordance with BS EN 485-2

Supplied in fully annealed (O temper) condition for maximum ductility and flexibility

Ultra-thin 0.1mm foil thickness for lightweight and precision applications

Excellent resistance to atmospheric and chemical corrosion

High thermal conductivity for efficient heat transfer applications

Excellent electrical conductivity for electrical and electronic uses

Bright reflective silver finish

Easily formed, bent, folded, and cut without cracking

RoHS compliant

Typical Applications


RS PRO 1050A Aluminium Foil is suitable for a wide variety of industrial and technical applications, including:

Capacitor manufacturing and electronic components

Electrical coils and transformer assemblies

Cable shielding and insulation systems

Electromagnetic interference (EMI) protection

Moisture barrier and protective wrapping applications

High-voltage and communication cable protection

Heat exchanger fins and HVAC equipment

Thermal management and heat dissipation solutions

Reflective insulation systems

General engineering, fabrication, and maintenance projects

Why Choose RS PRO 1050A Aluminium Foil?


RS PRO 1050A Aluminium Foil provides an outstanding combination of purity, conductivity, corrosion resistance, and formability. Conforming to BS EN 485-2, it is an excellent choice for electrical, thermal management, shielding, HVAC, and general engineering applications where a lightweight, highly conductive, and easy-to-form material is required. Its fully annealed condition and bright finish make it particularly suitable for precision applications requiring dependable performance and consistent quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy