RS PRO Strut 2 m x 80mm x 80 mm x 8 mm
- RS Stock No.:
- 766-832
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP9,642.08
(exc. VAT)
PHP10,799.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,642.08 |
*price indicative
- RS Stock No.:
- 766-832
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Strut | |
| Length | 2m | |
| Width | 80mm | |
| Height | 80mm | |
| Wall Thickness | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Strut | ||
Length 2m | ||
Width 80mm | ||
Height 80mm | ||
Wall Thickness 8mm | ||
- COO (Country of Origin):
- AT
RS PRO 2000 mm Strut 8 mm Wall Thickness
The RS PRO 2000 mm Strut with an 8 mm wall thickness is designed for robust structural support in various industrial applications. Its Durable construction ensures reliability and stability, making it Ideal for use in demanding environments.
Features and Benefits
Length: 2000 mm for extended reach and support
Wall Thickness: 8 mm for enhanced strength and durability
Width: 80 mm providing a stable base
Height: 80 mm for uniform load distribution
Material: High-quality construction for long-lasting performance
Wall Thickness: 8 mm for enhanced strength and durability
Width: 80 mm providing a stable base
Height: 80 mm for uniform load distribution
Material: High-quality construction for long-lasting performance
Applications
Construction and building frameworks
Industrial shelving and storage systems
HVAC installations
Electrical and plumbing support structures
Industrial shelving and storage systems
HVAC installations
Electrical and plumbing support structures
Additional Information
Manufactured to meet industry standards for safety and reliability
Suitable for both indoor and outdoor use
Compatible with a range of fittings and accessories
Suitable for both indoor and outdoor use
Compatible with a range of fittings and accessories
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Aluminium Case 2 m x 40mm x 40 mm x 4 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 80mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 80 mm
- Pinet Raw 5754 Aluminium Piano Style with a Knuckle Pin, 2 m x 80mm x 3 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 100 mm
- Eaton Eaton Moeller Series Enclosure Support 0.1 mm x 80 mm x 80mm
- Pinet Steel Stainless Steel Butt with a Barrel Pin, 80 mm x 80mm x 3 mm
- Pinet Steel Stainless Steel Butt 80 mm x 80mm x 3 mm
