RS PRO Strut 2 m x 40mm x 20 mm x 4 mm

Subtotal (1 unit)*

PHP2,160.56

(exc. VAT)

PHP2,419.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,160.56

*price indicative

RS Stock No.:
766-830
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Strut

Length

2m

Width

40mm

Height

20mm

Standards/Approvals

RoHS Compliant

Wall Thickness

4mm

COO (Country of Origin):
AT

RS PRO 2000 mm Strut 4 mm Wall Thickness


The RS PRO 2000 mm Strut is designed for robust structural support in various industrial applications. With a wall thickness of 4 mm, it provides excellent durability and strength, making it Ideal for constructing frameworks and support systems.

Features and Benefits


Length: 2000 mm for extended reach and versatility in installations
Wall Thickness: 4 mm ensures high durability and load-bearing capacity
Width: 40 mm for stable and secure support
Height: 20 mm for Compact and efficient use of space
RoHS Compliant: Meets environmental and safety standards

Applications


Construction frameworks
Industrial shelving systems
Support structures in manufacturing

Additional Information


Complies with RoHS standards for safe and environmentally friendly use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy