RS PRO Strut 2 m x 40mm x 40 mm x 4 mm

N

Subtotal (1 unit)*

PHP3,205.16

(exc. VAT)

PHP3,589.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,205.16

*price indicative

RS Stock No.:
766-831
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Strut

Length

2m

Width

40mm

Height

40mm

Wall Thickness

4mm

COO (Country of Origin):
AT

RS PRO 2000 mm Strut 4 mm Wall Thickness


The RS PRO 2000 mm Strut with a 4 mm wall thickness is designed for robust structural support in various industrial applications. Its Durable construction ensures reliability and longevity, making it Ideal for use in demanding environments.

Features and Benefits


Length: 2000 mm provides extended reach for versatile applications
Wall Thickness: 4 mm ensures strength and durability under load
Width: 40 mm offers a stable base for secure installations
Height: 40 mm allows for Compact and efficient use of space
Material: High-quality construction for enhanced performance and longevity

Applications


Construction and building frameworks
Industrial machinery support
HVAC installations
Electrical and cable management systems

Additional Information


Complies with industry standards for structural components
Suitable for use in both indoor and outdoor environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy