HARTING, Har Flex 120 Way Edge Memory Card, Solder
- RS Stock No.:
- 744-611
- Mfr. Part No.:
- 15041202401000
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP140,065.78
(exc. VAT)
PHP156,873.67
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP140,065.78 |
*price indicative
- RS Stock No.:
- 744-611
- Mfr. Part No.:
- 15041202401000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Memory Card | |
| Card Type | Edge | |
| Gender | Female | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Memory Card | ||
Card Type Edge | ||
Gender Female | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flex | ||
- COO (Country of Origin):
- CN
The HARTING HD-Card Edge Connector is designed for high-density applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance in various environments.
Features & Benefits
Reflow soldering termination (SMT) simplifies installation and enhances reliability
120 contacts support high-density connections for efficient data transfer
Copper alloy contacts ensure excellent conductivity and durability
Noble metal over nickel plating enhances corrosion resistance and longevity
Liquid crystal polymer housing offers high thermal stability and mechanical strength
Maximum operating temperature of 125 °C ensures performance in demanding conditions
Minimum operating temperature of -55 °C allows for use in extreme environments
Through hole mount type provides secure and stable installation
Compliant with China RoHS, ELV, and UL 94 V-0 standards for safety and environmental responsibility
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient operations
Integrated into electronics and PCB applications for high-performance requirements
Applied in robotics and automated machinery for seamless data transfer
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This product requires through hole mounting for secure installation.
