HARTING, Har Flex 60 Way Edge Memory Card, Solder
- RS Stock No.:
- 744-588
- Mfr. Part No.:
- 15030602001000
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP89,790.82
(exc. VAT)
PHP100,565.72
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,790.82 |
*price indicative
- RS Stock No.:
- 744-588
- Mfr. Part No.:
- 15030602001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Card Type | Edge | |
| Product Type | Memory Card | |
| Gender | Female | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Card Type Edge | ||
Product Type Memory Card | ||
Gender Female | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Orientation Straight | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flex | ||
- COO (Country of Origin):
- CN
The HARTING HD-Card Edge Connector is designed for high-density applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance across a wide temperature range.
Features & Benefits
Reflow soldering termination enables efficient surface mount installation
60 contacts support high-density connections for Compact designs
Copper alloy contacts ensure excellent conductivity and durability
Noble metal over nickel plating enhances corrosion resistance
Liquid crystal polymer housing offers high thermal stability
Operating temperature range of -55 °C to 125 °C accommodates diverse environments
Compliance with RoHS and UL 94 V-0 standards ensures safety and reliability
Straight orientation simplifies integration into existing systems
0.8 mm pitch allows for space-efficient layouts
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into telecommunications and signal transmission systems
Applied in robotics and automated machinery
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This product requires surface mount installation.
