HARTING, Har Flex 120 Way PCB Edge Card Connector, Solder
- RS Stock No.:
- 745-760
- Mfr. Part No.:
- 15041202001333
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP1,413.00
View bulk pricing optionsSubtotal (1 unit)*
PHP1,763.49
(exc. VAT)
PHP1,975.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,763.49 | - |
| 10 + | PHP1,622.19 | PHP1,413.00 |
*price indicative
- RS Stock No.:
- 745-760
- Mfr. Part No.:
- 15041202001333
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Card Type | PCB Edge Card | |
| Product Type | Connector | |
| Gender | Female | |
| Number of Contacts | 120 | |
| Pitch | 800μm | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -55.00°C | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Card Type PCB Edge Card | ||
Product Type Connector | ||
Gender Female | ||
Number of Contacts 120 | ||
Pitch 800μm | ||
Orientation Straight | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -55.00°C | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flex | ||
- COO (Country of Origin):
- CN
The HARTING HD-Card Edge Connector is designed for high-density applications, featuring 120 contacts in a Compact form factor. Its robust construction ensures reliable performance in various environments, making it suitable for Advanced electronic systems.
Features & Benefits
Connector type optimises space in high-density applications
Reflow soldering termination allows for efficient assembly processes
120 contacts provide extensive connectivity options
Copper alloy contacts ensure excellent electrical conductivity
Noble metal over nickel plating enhances durability and corrosion resistance
Liquid crystal polymer housing offers high thermal stability
Operating temperature range from -55 °C to 125 °C supports diverse applications
Surface mount design simplifies installation on PCBs
Compliant with RoHS and UL 94 V-0 standards for safety and environmental regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This product requires surface mount installation.
Related links
- HARTING Solder
- Samtec Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
