HARTING, Har Flex 100 Way Edge Memory Card, Solder

N

This image is representative of the product range

Subtotal (1 unit)*

PHP124,123.92

(exc. VAT)

PHP139,018.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP124,123.92

*price indicative

RS Stock No.:
737-584
Mfr. Part No.:
15041002401000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Memory Card

Card Type

Edge

Gender

Female

Number of Contacts

100

Number of Rows

2

Pitch

0.8mm

Orientation

Straight

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

Har Flex

COO (Country of Origin):
CN
The HARTING HD-Card Edge Connector is designed for high-density applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance in various environments.

Features & Benefits


Connector design facilitates efficient PCB integration

Reflow soldering termination supports automated assembly processes

100 contacts enhance connectivity options for complex applications

Copper alloy construction ensures excellent electrical conductivity

Noble metal over nickel plating improves corrosion resistance

Liquid crystal polymer housing offers high thermal stability

Operating temperature range from -55 °C to 125 °C ensures versatility

Through hole mount type simplifies installation in various setups

Compliant with RoHS and UL 94 V-0 standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What type of mounting does this product require?


This product requires through hole mounting for installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy